Hex Key T-Handle 3mm 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1806650000

DigiKey Part Number
1806650000-ND
Manufacturer
Manufacturer Product Number
1806650000
Description
HEX KEY T-HANDLE 3MM 3.94"
Customer Reference
Detailed Description
Hex Key T-Handle 3mm 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
T-Handle
Tip Type
Hex
Size
3mm
Length - Overall
3.94" (100.0mm)
Features
Nickel Plated
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable