
1555290000 | |
|---|---|
DigiKey Part Number | 281-1555290000-ND |
Manufacturer | |
Manufacturer Product Number | 1555290000 |
Description | CAN SUB-D M12 180 TERM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To Circular, Female Sockets, 4 Pos, M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Convert To (Adapter End) | Circular, Female Sockets, 4 Pos, M12 | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £68.23000 | £68.23 |
| Unit Price without VAT: | £68.23000 |
|---|---|
| Unit Price with VAT: | £81.87600 |

