
1305870000 | |
|---|---|
DigiKey Part Number | 281-1305870000-ND |
Manufacturer | |
Manufacturer Product Number | 1305870000 |
Description | KLIPPON POK 121209 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 4.803" L x 3.543" W (122.00mm x 90.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.803" L x 3.543" W (122.00mm x 90.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 17.0in² (110cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.173" (4.39mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.24000 | £77.24 |
| 5 | £67.58800 | £337.94 |
| 10 | £63.94700 | £639.47 |
| Unit Price without VAT: | £77.24000 |
|---|---|
| Unit Price with VAT: | £92.68800 |

