
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.500" (12.70mm) | |
Length - Below Head | 0.500" (12.70mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.46037 | £138.11 |
| 600 | £0.43737 | £262.42 |
| 1,200 | £0.37598 | £451.18 |
| Unit Price without VAT: | £0.46037 |
|---|---|
| Unit Price with VAT: | £0.55244 |


