
789-665 | |
|---|---|
DigiKey Part Number | 2946-789-665-ND |
Manufacturer | |
Manufacturer Product Number | 789-665 |
Description | GROUND RESISTANCE SIGNALING MODU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 789-665 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 24VDC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104.62000 | £104.62 |
| Unit Price without VAT: | £104.62000 |
|---|---|
| Unit Price with VAT: | £125.54400 |

