
830208220101 | |
|---|---|
DigiKey Part Number | 1923-830208220101TR-ND - Tape & Reel (TR) 1923-830208220101CT-ND - Cut Tape (CT) 1923-830208220101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208220101 |
Description | WE-SPXO CRYSTAL OSCILLATOR 12.28 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208220101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £1.20000 | £12.00 |
| 50 | £1.14780 | £57.39 |
| 100 | £1.09570 | £109.57 |
| 500 | £1.01744 | £508.72 |
| 1,000 | £0.93918 | £939.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.75134 | £2,254.02 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

