
82551250 | |
|---|---|
DigiKey Part Number | 732-82551250TR-ND - Tape & Reel (TR) 732-82551250CT-ND - Cut Tape (CT) 732-82551250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82551250 |
Description | VARISTOR 39V 100A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82551250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 100 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.71100 | £7.11 |
| 50 | £0.64760 | £32.38 |
| 100 | £0.58780 | £58.78 |
| 500 | £0.53480 | £267.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.39777 | £1,591.08 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

