
82550350 | |
|---|---|
DigiKey Part Number | 732-13306-2-ND - Tape & Reel (TR) 732-13306-1-ND - Cut Tape (CT) 732-13306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82550350 |
Description | VARISTOR 56V 80A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82550350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 195 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.50500 | £5.05 |
| 50 | £0.45880 | £22.94 |
| 100 | £0.41740 | £41.74 |
| 500 | £0.37828 | £189.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.28176 | £1,127.04 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

