Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2525020210002

DigiKey Part Number
732-2525020210002TR-ND - Tape & Reel (TR)
732-2525020210002CT-ND - Cut Tape (CT)
732-2525020210002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2525020210002
Description
WSEN-HIDS/ HUMIDITY SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
-
Accuracy
±1.8% RH
Sensitivity
-
Voltage - Supply
1.08V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,544
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.32000£2.32
10£2.21600£22.16
50£2.17180£108.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.79480£4,487.00
Manufacturers Standard Package
Unit Price without VAT:£2.32000
Unit Price with VAT:£2.78400