
686612141001 | |
|---|---|
DigiKey Part Number | 732-686612141001-ND |
Manufacturer | |
Manufacturer Product Number | 686612141001 |
Description | CABLE FFC/FPC 12POS 1MM 13.8" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 13.8" (350.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686612141001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 13.8" (350.5mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £4.81180 | £240.59 |
| 100 | £4.54880 | £454.88 |
| 250 | £4.28568 | £1,071.42 |
| 500 | £4.02258 | £2,011.29 |
| 1,250 | £3.49637 | £4,370.46 |
| Unit Price without VAT: | £4.81180 |
|---|---|
| Unit Price with VAT: | £5.77416 |

