
PMRL200-NWB24H-WT | |
|---|---|
DigiKey Part Number | PMRL200-NWB24H-WT-ND |
Manufacturer | |
Manufacturer Product Number | PMRL200-NWB24H-WT |
Description | LED PNL IND BLUE 5MM PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 45° 24V 15mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.92mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 700mcd | |
Wavelength - Peak | 465nm | |
Viewing Angle | 45° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.38000 | £8.38 |
| 25 | £5.13680 | £128.42 |
| 100 | £4.68830 | £468.83 |
| 500 | £4.47952 | £2,239.76 |
| 1,000 | £4.31888 | £4,318.88 |
| Unit Price without VAT: | £8.38000 |
|---|---|
| Unit Price with VAT: | £10.05600 |




