VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A470KXAAC

DigiKey Part Number
720-VJ0603A470KXAACTR-ND - Tape & Reel (TR)
720-VJ0603A470KXAACCT-ND - Cut Tape (CT)
720-VJ0603A470KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A470KXAAC
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A470KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,071
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09000£0.90
50£0.05800£2.90
100£0.04990£4.99
500£0.03634£18.17
1,000£0.03116£31.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02394£95.76
8,000£0.02290£183.20
12,000£0.02273£272.76
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200