
LTO030F1R000FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO030F1R000FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F1R000FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.713" (18.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.61000 | £3.61 |
| 10 | £2.73800 | £27.38 |
| 25 | £2.53640 | £63.41 |
| 50 | £2.42000 | £121.00 |
| 100 | £2.32740 | £232.74 |
| 250 | £2.23320 | £558.30 |
| 500 | £2.17858 | £1,089.29 |
| 1,000 | £2.13506 | £2,135.06 |
| Unit Price without VAT: | £3.61000 |
|---|---|
| Unit Price with VAT: | £4.33200 |

