
TNPU08052K00AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU08052K00AWEN00TR-ND - Tape & Reel (TR) 541-TNPU08052K00AWEN00CT-ND - Cut Tape (CT) 541-TNPU08052K00AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08052K00AWEN00 |
Description | TNPU0805 2K0 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.29000 | £3.29 |
| 10 | £2.64500 | £26.45 |
| 25 | £2.49000 | £62.25 |
| 50 | £2.40200 | £120.10 |
| 100 | £2.28350 | £228.35 |
| 250 | £2.14496 | £536.24 |
| 500 | £2.10610 | £1,053.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.92163 | £1,921.63 |
| Unit Price without VAT: | £3.29000 |
|---|---|
| Unit Price with VAT: | £3.94800 |

