
RS01010R00FE73 | |
|---|---|
DigiKey Part Number | RSD-10RTR-ND - Tape & Reel (TR) RSD-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01010R00FE73 |
Description | RES 10 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01010R00FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.91000 | £3.91 |
| 10 | £2.65600 | £26.56 |
| 25 | £2.31560 | £57.89 |
| 50 | £2.10200 | £105.10 |
| 100 | £1.92050 | £192.05 |
| 250 | £1.72168 | £430.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.62928 | £814.64 |
| 1,000 | £1.52154 | £1,521.54 |
| 1,500 | £1.46621 | £2,199.32 |
| 2,500 | £1.40364 | £3,509.10 |
| 3,500 | £1.36634 | £4,782.19 |
| 5,000 | £1.32992 | £6,649.60 |
| Unit Price without VAT: | £3.91000 |
|---|---|
| Unit Price with VAT: | £4.69200 |

