
RCC04024K99FKED | |
---|---|
DigiKey Part Number | 541-RCC04024K99FKEDTR-ND - Tape & Reel (TR) 541-RCC04024K99FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC04024K99FKED |
Description | RCC0402 100 4K99 1% ET7 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC04024K99FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.07000 | £0.07 |
10 | £0.03400 | £0.34 |
25 | £0.02560 | £0.64 |
50 | £0.02100 | £1.05 |
100 | £0.01760 | £1.76 |
250 | £0.01412 | £3.53 |
500 | £0.01212 | £6.06 |
1,000 | £0.01054 | £10.54 |
5,000 | £0.00804 | £40.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | £0.00746 | £74.60 |
20,000 | £0.00687 | £137.40 |
30,000 | £0.00668 | £200.40 |
50,000 | £0.00636 | £318.00 |
70,000 | £0.00593 | £415.10 |
120,000 | £0.00585 | £702.00 |
240,000 | £0.00559 | £1,341.60 |
Unit Price without VAT: | £0.07000 |
---|---|
Unit Price with VAT: | £0.08400 |