
CRCW20102R00FKEFHP | |
---|---|
DigiKey Part Number | 541-2936-2-ND - Tape & Reel (TR) 541-2936-1-ND - Cut Tape (CT) 541-2936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102R00FKEFHP |
Description | RES SMD 2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R00FKEFHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.50000 | £0.50 |
10 | £0.29100 | £2.91 |
25 | £0.23920 | £5.98 |
50 | £0.22420 | £11.21 |
100 | £0.19770 | £19.77 |
250 | £0.18588 | £46.47 |
500 | £0.17384 | £86.92 |
1,000 | £0.16427 | £164.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | £0.13976 | £559.04 |
8,000 | £0.13417 | £1,073.36 |
12,000 | £0.13215 | £1,585.80 |
20,000 | £0.13160 | £2,632.00 |
28,000 | £0.12974 | £3,632.72 |
40,000 | £0.12943 | £5,177.20 |
Unit Price without VAT: | £0.50000 |
---|---|
Unit Price with VAT: | £0.60000 |