
CPF3470R00JKB14 | |
|---|---|
DigiKey Part Number | 541-CPF3470R00JKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF3470R00JKB14 |
Description | CPF-3 470 5% T-1 B14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.03600 | £10.36 |
| 25 | £0.89240 | £22.31 |
| 50 | £0.80240 | £40.12 |
| 100 | £0.72600 | £72.60 |
| 300 | £0.62767 | £188.30 |
| 500 | £0.58986 | £294.93 |
| 1,000 | £0.54532 | £545.32 |
| 5,000 | £0.46607 | £2,330.35 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

