cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP18424684000

DigiKey Part Number
2870-MKP18424684000-ND
Manufacturer
Manufacturer Product Number
MKP18424684000
Description
CAP FILM 0.68UF 10% 400VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 400V Polypropylene (PP), Metallized Axial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.925" Dia x 1.634" L (23.50mm x 41.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£6.47640£1,619.10
Manufacturers Standard Package
Unit Price without VAT:£6.47640
Unit Price with VAT:£7.77168