
MKP1837410161G | |
|---|---|
DigiKey Part Number | 2870-MKP1837410161G-ND |
Manufacturer | |
Manufacturer Product Number | MKP1837410161G |
Description | CAP FILM 0.1UF 1% 160VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage Rating - AC | 100V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.354" W (7.50mm x 9.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 10 | £1.20300 | £12.03 |
| 50 | £0.98080 | £49.04 |
| 100 | £0.91210 | £91.21 |
| 500 | £0.79582 | £397.91 |
| 1,000 | £0.75984 | £759.84 |
| 2,500 | £0.72184 | £1,804.60 |
| 5,000 | £0.69892 | £3,494.60 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |

