
VTX-215-010-224 | |
|---|---|
DigiKey Part Number | 5578-VTX-215-010-224-ND |
Manufacturer | |
Manufacturer Product Number | VTX-215-010-224 |
Description | AC/DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 417mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | - | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.018 lb (8.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.64000 | £3.64 |
| Unit Price without VAT: | £3.64000 |
|---|---|
| Unit Price with VAT: | £4.36800 |


