VTX-214-003-103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTX-214-003-103

DigiKey Part Number
5578-VTX-214-003-103-ND
Manufacturer
Manufacturer Product Number
VTX-214-003-103
Description
AC/DC CONVERTER 3.3V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 909mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vigortronix
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
909mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
70%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.25" L x 1.06" W x 0.77" H (31.8mm x 26.8mm x 19.5mm)
Approval Agency
CE, EN, UL
Standard Number
61558-2; 60950-1
Line Regulation
-
Load Regulation
-
Weight
0.064 lb (29.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Vigortronix
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.