
VTX-151-1017 | |
---|---|
DigiKey Part Number | 5578-VTX-151-1017-ND |
Manufacturer | |
Manufacturer Product Number | VTX-151-1017 |
Description | CURRENT XFMR 10A |
Customer Reference | |
Detailed Description | 5 A 1000:1 Current Sense Transformer 20Hz ~ 20kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 20kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1000:1 | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.768" L x 0.689" W (19.50mm x 17.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £2.76000 | £2.76 |
Unit Price without VAT: | £2.76000 |
---|---|
Unit Price with VAT: | £3.31200 |