
VTX-120-3803-406 | |
---|---|
DigiKey Part Number | 5578-VTX-120-3803-406-ND |
Manufacturer | |
Manufacturer Product Number | VTX-120-3803-406 |
Description | PWR XFMR PCB 3VA 2X115V |
Customer Reference | |
Detailed Description | Laminated Core 3VA Power Transformer 115V, 230V Primary Parallel 6V, Series 12V Secondary 250mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 3VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 38.00mm L x 32.00mm W | |
Height - Seated (Max) | 30.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.029 lb (13 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £8.16000 | £8.16 |
Unit Price without VAT: | £8.16000 |
---|---|
Unit Price with VAT: | £9.79200 |