
EPT3100-H-25000-B-4-A (94049001) | |
|---|---|
DigiKey Part Number | 5555-EPT3100-H-25000-B-4-A(94049001)-ND |
Manufacturer | |
Manufacturer Product Number | EPT3100-H-25000-B-4-A (94049001) |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3625.94PSI (25000kPa) Gauge Male - M12 500 mV Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 3625.94PSI (25000kPa) | |
Output Type | Analog Voltage | |
Output | 500 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - M12 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 7251.89PSI (50000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £122.44000 | £122.44 |
| 5 | £114.25800 | £571.29 |
| 10 | £111.20900 | £1,112.09 |
| 25 | £107.56120 | £2,689.03 |
| 50 | £105.06180 | £5,253.09 |
| Unit Price without VAT: | £122.44000 |
|---|---|
| Unit Price with VAT: | £146.92800 |

