
MCP1702T-3302E/MB | |
|---|---|
DigiKey Part Number | 4518-MCP1702T-3302E/MBTR-ND - Tape & Reel (TR) 4518-MCP1702T-3302E/MBCT-ND - Cut Tape (CT) 4518-MCP1702T-3302E/MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1702T-3302E/MB |
Description | IC REG LINEAR 3.3V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20000 | £2.00 |
| 25 | £0.17840 | £4.46 |
| 100 | £0.15410 | £15.41 |
| 250 | £0.14248 | £35.62 |
| 500 | £0.13548 | £67.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12973 | £129.73 |
| 2,000 | £0.12499 | £249.98 |
| 3,000 | £0.12262 | £367.86 |
| 5,000 | £0.11999 | £599.95 |
| 7,000 | £0.11845 | £829.15 |
| 10,000 | £0.11698 | £1,169.80 |
| 25,000 | £0.11379 | £2,844.75 |
| 50,000 | £0.11188 | £5,594.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |


