




TEL 10-1223 | |
|---|---|
DigiKey Part Number | 1951-3468-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-1223 |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-1223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.55000 | £21.55 |
| 5 | £21.43800 | £107.19 |
| 10 | £21.33100 | £213.31 |
| 30 | £21.08933 | £632.68 |
| 50 | £20.96260 | £1,048.13 |
| 100 | £20.21070 | £2,021.07 |
| 250 | £19.77324 | £4,943.31 |
| Unit Price without VAT: | £21.55000 |
|---|---|
| Unit Price with VAT: | £25.86000 |


