
A088B | |
|---|---|
DigiKey Part Number | 290-1553-ND |
Manufacturer | |
Manufacturer Product Number | A088B |
Description | TEST LEAD BANANA TO PROBE 47.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Fuse Probe Handle DMM Test Leads, Fused 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Fuse Probe Handle | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Fuse Probe Handle | |
Cable Length | 47.2" (1200.00mm) | |
Type | DMM Test Leads, Fused | |
Contents | 1 Lead, Black | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V | |
Current Rating (Amps) | 500mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £5.51140 | £275.57 |
| Unit Price without VAT: | £5.51140 |
|---|---|
| Unit Price with VAT: | £6.61368 |



