A084
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A084

DigiKey Part Number
290-1555-ND
Manufacturer
Manufacturer Product Number
A084
Description
CROC CLIP INSULATED 500MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mA Insulated Crocodile Test Clip 1.020" (25.91mm) 600V, 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Type
Crocodile
Jaw Opening
1.020" (25.91mm)
Voltage - Rated
600V, 1000V
Current Rating (Amps)
500 mA
Material
-
Plating
-
Material - Insulation
-
Insulation
Insulated
Color
Black and Red
Length
-
Termination
Screw
Quantity
1 Pair
Ratings
CAT II 1000V, CAT III 600V, IEC 61010
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£23.79820£1,189.91
Manufacturers Standard Package
Unit Price without VAT:£23.79820
Unit Price with VAT:£28.55784