
TLP7930(D4,F | |
|---|---|
DigiKey Part Number | TLP7930(D4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP7930(D4,F |
Description | IC ISOLATION AMP DIGITAL OUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b Serial 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.26000 | £5.26 |
| 50 | £3.40020 | £170.01 |
| 100 | £3.21360 | £321.36 |
| 500 | £2.88292 | £1,441.46 |
| 1,000 | £2.77553 | £2,775.53 |
| 2,000 | £2.68474 | £5,369.48 |
| Unit Price without VAT: | £5.26000 |
|---|---|
| Unit Price with VAT: | £6.31200 |

