


TPS7A0512PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0512PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0512PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0512PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0512PDBVR |
Description | IC REG LINEAR 1.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0512PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.679V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.17800 | £1.78 |
| 25 | £0.15800 | £3.95 |
| 100 | £0.13610 | £13.61 |
| 250 | £0.12572 | £31.43 |
| 500 | £0.11946 | £59.73 |
| 1,000 | £0.11430 | £114.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08996 | £269.88 |
| 6,000 | £0.08728 | £523.68 |
| 9,000 | £0.08594 | £773.46 |
| 15,000 | £0.08445 | £1,266.75 |
| 21,000 | £0.08358 | £1,755.18 |
| 30,000 | £0.08275 | £2,482.50 |
| 75,000 | £0.08095 | £6,071.25 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

