
SN65LVPE512RMQR | |
|---|---|
DigiKey Part Number | 296-40534-2-ND - Tape & Reel (TR) 296-40534-1-ND - Cut Tape (CT) 296-40534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVPE512RMQR |
Description | IC REDRIVER USB 3.0 2CH 24WQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVPE512RMQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 305ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.55000 | £4.55 |
| 10 | £3.48800 | £34.88 |
| 25 | £3.22240 | £80.56 |
| 100 | £2.93020 | £293.02 |
| 250 | £2.79096 | £697.74 |
| 500 | £2.70700 | £1,353.50 |
| 1,000 | £2.63792 | £2,637.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.37383 | £7,121.49 |
| Unit Price without VAT: | £4.55000 |
|---|---|
| Unit Price with VAT: | £5.46000 |


