


LP38869MH/NOPB | |
|---|---|
DigiKey Part Number | LP38869MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38869MH/NOPB |
Description | IC REG LIN POS ADJ 1A 16-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP38869MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V (2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.33V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8.5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 460 | £1.39370 | £641.10 |
| Unit Price without VAT: | £1.39370 |
|---|---|
| Unit Price with VAT: | £1.67244 |

