


LP2985-10DBVT | |
|---|---|
DigiKey Part Number | 296-32147-2-ND - Tape & Reel (TR) 296-32147-1-ND - Cut Tape (CT) 296-32147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-10DBVT |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-10DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.67100 | £6.71 |
| 25 | £0.60720 | £15.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.50364 | £125.91 |
| 500 | £0.48342 | £241.71 |
| 750 | £0.47328 | £354.96 |
| 1,250 | £0.46207 | £577.59 |
| 1,750 | £0.45551 | £797.14 |
| 2,500 | £0.44920 | £1,123.00 |
| 6,250 | £0.43562 | £2,722.62 |
| 12,500 | £0.42744 | £5,343.00 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

