
74LVTH162374GRDR | |
|---|---|
DigiKey Part Number | 2156-74LVTH162374GRDR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH162374GRDR |
Description | IC FF D-TYPE DOUBLE 8BIT 54BGA |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 54-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH162374GRDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 54-BGA Microstar Junior (8x5.5) | |
Package / Case | 54-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £1.27372 | £229.27 |
| Unit Price without VAT: | £1.27372 |
|---|---|
| Unit Price with VAT: | £1.52846 |

