
CPGI-GROMMET-3/4-3 | |
|---|---|
DigiKey Part Number | 2094-CPGI-GROMMET-3/4-3-ND |
Manufacturer | |
Manufacturer Product Number | CPGI-GROMMET-3/4-3 |
Description | UTILUX-LUGS & LINKS |
Customer Reference | |
Detailed Description | Grommet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |

