
99M0111-20-0 | |
|---|---|
DigiKey Part Number | 484-99M0111-20-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-20-0 |
Description | HOOK-UP DL STRND 20AWG BLK FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/0.0079" Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 6562.0' (2000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 5 | £1.05800 | £5.29 |
| 10 | £1.00700 | £10.07 |
| 25 | £0.94440 | £23.61 |
| 50 | £0.89920 | £44.96 |
| 100 | £0.85570 | £85.57 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

