
55PC6291-24-MST6-9CS3296 | |
|---|---|
DigiKey Part Number | 55PC6291-24-MST6-9CS3296-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6291-24-MST6-9CS3296 |
Description | CABLE 6COND 24AWG WHITE SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper Alloy, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.74747 | £9,494.94 |
| Unit Price without VAT: | £4.74747 |
|---|---|
| Unit Price with VAT: | £5.69696 |


