
55A1111-20-9-9 | |
|---|---|
DigiKey Part Number | 484-55A1111-20-9-9-ND 484-55A1111-20-9-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A1111-20-9-9 |
Description | HOOK-UP DL STRND 20AWG WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.05413 | £2,108.26 |
| Unit Price without VAT: | £1.05413 |
|---|---|
| Unit Price with VAT: | £1.26496 |

