Image for 44A0111-20-54-US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-20-54-US

DigiKey Part Number
44A0111-20-54-US-ND
Manufacturer
Manufacturer Product Number
44A0111-20-54-US
Description
HOOK-UP DL STRND 20AWG GRN/YLW
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 Green, Yellow Stripe 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP DL STRND 20AWG YLW/GRN
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG YLW/BLACK
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG BLACK/ORG
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG GRN/BLACK
In-Stock: 0
Unit Price: