Circuit Breaker Thermal 13A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 13A 250 V AC 32 V DC Push to Reset Panel Mount
W28-XQ1A-13
W28-XQ1A-13
Circuit Breaker Basics - Another Teaching Moment

W28-XQ1A-13

DigiKey Part Number
W28-XQ1A-13-ND
Manufacturer
Manufacturer Product Number
W28-XQ1A-13
Description
CIR BRKR THRM 13A 250VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 13A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
13A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.50000£4.50
5£3.72800£18.64
10£3.44000£34.40
50£2.85320£142.66
100£2.63140£263.14
300£2.31283£693.85
500£2.17726£1,088.63
1,000£2.00490£2,004.90
Manufacturers Standard Package
Unit Price without VAT:£4.50000
Unit Price with VAT:£5.40000