Resistive Sensor Linear Position Round Shaft Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5903-0510-030

DigiKey Part Number
223-1154-ND
Manufacturer
Manufacturer Product Number
5903-0510-030
Description
SENSOR LINEAR 25.4MM WIRE LEADS
Customer Reference
Detailed Description
Resistive Sensor Linear Position Round Shaft Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 25.40mm (0 ~ 1.00")
Output
Resistive
Output Signal
-
Actuator Type
Round Shaft
Linearity
±1%
Resistance
5 kOhms
Resistance Tolerance
±10%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Wire Leads
Operating Temperature
-65°C ~ 125°C
Package / Case
Module, Wire Leads, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.