New at DigiKey
Image for 10142020-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10142020-10

DigiKey Part Number
223-10142020-10-ND
Manufacturer
Manufacturer Product Number
10142020-10
Description
HTU31D I.C 31D RH/T DIGITAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Analog Voltage
Output
1.1V ~ 2.4V
Accuracy
-
Sensitivity
-
Voltage - Supply
3V ~ 5.5V
Mounting Type
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.39696£1,396.96
Manufacturers Standard Package
Unit Price without VAT:£1.39696
Unit Price with VAT:£1.67635