
1532025-4 | |
|---|---|
DigiKey Part Number | 1532025-4-ND |
Manufacturer | |
Manufacturer Product Number | 1532025-4 |
Description | CABLE ASSY D 200P MULT 914.4MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins | |
2nd Connector | Wire Leads | |
Type | D-Type | |
Number of Positions | 200 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

