
53402-1 | |
---|---|
DigiKey Part Number | 53402-1-ND |
Manufacturer | |
Manufacturer Product Number | 53402-1 |
Description | CONN RING CIRC 24-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53402-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.792" (20.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.032" ~ 0.082" (0.81mm ~ 2.08mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.31000 | £1.31 |
10 | £1.10900 | £11.09 |
25 | £1.03880 | £25.97 |
50 | £0.98900 | £49.45 |
100 | £0.94170 | £94.17 |
250 | £0.88276 | £220.69 |
500 | £0.84062 | £420.31 |
1,000 | £0.80049 | £800.49 |
3,000 | £0.74081 | £2,222.43 |
Unit Price without VAT: | £1.31000 |
---|---|
Unit Price with VAT: | £1.57200 |