STANDARD 698 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5176139-3

DigiKey Part Number
A113799-ND
Manufacturer
Manufacturer Product Number
5176139-3
Description
CONN CARDEDGE FMALE 98POS 0.100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
98 Position Female Connector Special 18/31 Dual Combo Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
5176139-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
Special 18/31 Dual Combo
Gender
Female
Number of Positions/Bay/Row
18; 31
Number of Positions
98
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.49000£3.49
10£2.96500£29.65
25£2.77920£69.48
72£2.57917£185.70
144£2.45611£353.68
288£2.33889£673.60
504£2.27591£1,147.06
Manufacturers Standard Package
Unit Price without VAT:£3.49000
Unit Price with VAT:£4.18800