Direct

103171-4 | |
|---|---|
DigiKey Part Number | A25976TR-ND - Tape & Reel (TR) A25976CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 103171-4 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 103171-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.68400 | £6.84 |
| 25 | £0.64080 | £16.02 |
| 50 | £0.61040 | £30.52 |
| 100 | £0.58120 | £58.12 |
| 250 | £0.54472 | £136.18 |
| 500 | £0.51870 | £259.35 |
| 1,000 | £0.49393 | £493.93 |
| 2,500 | £0.46300 | £1,157.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62,500 | £0.10971 | £6,856.88 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |


