
TXR40AB00-1007BI | |
|---|---|
DigiKey Part Number | A144718-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-1007BI |
Description | CONN BACKSHELL ADPT SZ11 B M15 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11, B |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AB00-1007BI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.827" (21.00mm) | |
Shell Size - Insert | 11, B | |
Thread Size | M15x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.29000 | £92.29 |
| 10 | £78.45100 | £784.51 |
| 25 | £73.54400 | £1,838.60 |
| 50 | £70.03840 | £3,501.92 |
| 100 | £68.35680 | £6,835.68 |
| Unit Price without VAT: | £92.29000 |
|---|---|
| Unit Price with VAT: | £110.74800 |

