Image for DTS20F11-35SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20F11-35SN

DigiKey Part Number
DDTS20F11-35SN-ND
Manufacturer
Manufacturer Product Number
DTS20F11-35SN
Description
CONN RCPT FMALE 13POS GOLD CRIMP
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
13
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
11-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 90 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£42.58000£42.58
10£39.07200£390.72
25£37.56960£939.24
50£36.31720£1,815.86
100£34.31350£3,431.35
Manufacturers Standard Package
Unit Price without VAT:£42.58000
Unit Price with VAT:£51.09600

Other Suppliers on DigiKey

90In Stock
Ships from WEC