On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 2 Sec Delay 10A @ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012PJ

DigiKey Part Number
7012PJ-ND
Manufacturer
Manufacturer Product Number
7012PJ
Description
RELAY TIME DELAY 2SEC 10A 240V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 2 Sec Delay 10A @ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 2 Sec
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
125VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£585.60000£585.60
10£521.31300£5,213.13
Manufacturers Standard Package
Unit Price without VAT:£585.60000
Unit Price with VAT:£702.72000